Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoAG012FGH7FRATCBCopy
Newark Part No.15AN1814
Product RangeEcoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.130 |
| 25+ | $1.020 |
| 50+ | $0.930 |
| 100+ | $0.781 |
| 250+ | $0.690 |
| 500+ | $0.599 |
| 1000+ | $0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoAG012FGH7FRATCBCopy
Newark Part No.15AN1814
Product RangeEcoMOS Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0126ohm
Transistor Case StyleWFDFN3333T8LSAB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation33W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeEcoMOS Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
WFDFN3333T8LSAB
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0126ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
EcoMOS Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
