Print Page
Image is for illustrative purposes only. Please refer to product description.

414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.271 |
| 100+ | $0.172 |
| 500+ | $0.129 |
| 1000+ | $0.114 |
| 2500+ | $0.098 |
| 12000+ | $0.080 |
| 27000+ | $0.069 |
Price for:Each
Minimum: 5
Multiple: 5
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC2411KT146Q
Newark Part No.28W2112
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current500mA
Transistor Case StyleSOT-346
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2SC2411KT146Q is a 0.5A NPN medium-power epitaxial planar Silicon Transistor offers low collector to emitter saturation voltage.
- Low VCE(sat), optimal for low voltage operation
- 2SA1036K Complement
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
32V
Power Dissipation
200mW
DC Collector Current
500mA
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
