Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1198KT146QCopy
Newark Part No.
Re-Reel82AC4035
Cut Tape82AC4035
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.536 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.536 |
| 10+ | $0.331 |
| 25+ | $0.291 |
| 50+ | $0.251 |
| 100+ | $0.212 |
| 250+ | $0.185 |
| 500+ | $0.159 |
| 1000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1198KT146QCopy
Newark Part No.
Re-Reel82AC4035
Cut Tape82AC4035
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
500mA
Power Dissipation
200mW
Transistor Case Style
SOT-89
DC Current Gain hFE
120hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SB1198KT146Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
