Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part No2SARA41CHZGT116Copy
Newark Part No.01AH0677
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current50mA
DC Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-23
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
50mA
Power Dissipation Pd
200mW
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Collector Emitter Voltage Max
120V
Continuous Collector Current
50mA
Power Dissipation
200mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
