Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SAR552P5T100
Newark Part No.82AC4032
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.522 |
| 25+ | $0.460 |
| 50+ | $0.400 |
| 100+ | $0.338 |
| 250+ | $0.298 |
| 500+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR552P5T100
Newark Part No.82AC4032
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
3A
Power Dissipation Pd
500mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
3A
Power Dissipation
500mW
Transistor Case Style
SOT-89
DC Current Gain hFE
200hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability