Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.714 |
| 25+ | $0.631 |
| 50+ | $0.550 |
| 100+ | $0.468 |
| 250+ | $0.414 |
| 500+ | $0.361 |
| 1000+ | $0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR375P5T100RCopy
Newark Part No.74AK3684
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current1.5A
Power Dissipation500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency280MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
120V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
280MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
