Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.531 |
| 25+ | $0.471 |
| 50+ | $0.411 |
| 100+ | $0.350 |
| 250+ | $0.313 |
| 500+ | $0.275 |
| 1000+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR372PHZGT100RCopy
Newark Part No.03AM3292
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current700mA
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
700mA
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
120V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
