Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SA1036KFRAT146
Newark Part No.24AC5540
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part No2SA1036KFRAT146
Newark Part No.24AC5540
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
32V
Continuous Collector Current
500mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
32V
DC Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-346
DC Current Gain hFE
120hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate