Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZMA12Copy
Newark Part No.13AC0585
Product RangeRT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,460.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZMA12Copy
Newark Part No.13AC0585
Product RangeRT-Zxx Series
Technical Datasheet
Accessory TypeSquare-Pin Probe Tip Module
For Use WithR&S RT-ZM Probe Amplifier Module
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
Square-pin probe tip module up to 6GHz for R&S®RT-ZM probe amplifier module. The module is connected to the DUT by plugging it onto the DUT’s test leads or soldered test pins. Pin strips with a pitch of 1.27mm can also be used.
- Multimode (P/N/DM/CM) compatible
- 15cm length
Technical Specifications
Accessory Type
Square-Pin Probe Tip Module
Product Range
RT-Zxx Series
For Use With
R&S RT-ZM Probe Amplifier Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
