Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC10.02
Newark Part No.94Y6246
Product RangeR&S RT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,875.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC10.02
Newark Part No.94Y6246
Product RangeR&S RT-Zxx Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min0A
For Use WithR&S RT-ZA13 Probe Power Supply
Product RangeR&S RT-Zxx Series
SVHCTo Be Advised
Product Overview
The RT-ZC10.02 from Rohde & Schwarz is a 10MHz, 150A (RMS) AC/DC current probe. Current probe precisely measure direct and alternating current without interrupting the power circuit for the measurement. This device can be directly connected to a BNC input connector of a waveform measuring instrument such as an oscilloscope or recorder. By clamping on a conductor to be measured, the current waveform can easily be captured.
- Sensitivity is 0.01V/A
- Rise time is 35ns
- Highly accurate current detection
- Easy current measurement without interrupting the electric circuit
- Broadband frequency characteristics DC to 10MHz
- Large diameter allows high-current measurements
- Easy protection function to avoid self-heating during excessive input
- Unique thin film Hall effect element
Applications
Test & Measurement
Contents
RT-ZC10 probe, User manual, Carrying case.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
150A
For Use With
R&S RT-ZA13 Probe Power Supply
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
R&S RT-Zxx Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
