New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    NGP824COMAP99

                                                                                                    Bench Power Supply, w/NGP-K103/K107, Adjustable, 4 Output, 0 V, 64 V, 0 A, 10 A

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ NGP824COMAP99
                                                                                                    ROHDE & SCHWARZ NGP824COMAP99
                                                                                                    ROHDE & SCHWARZ NGP824COMAP99
                                                                                                    ROHDE & SCHWARZ NGP824COMAP99
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNGP824COMAP99
                                                                                                    Newark Part No.83AH7258
                                                                                                    Product RangeNGP800 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNGP824COMAP99
                                                                                                    Newark Part No.83AH7258
                                                                                                    Product RangeNGP800 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeAdjustable
                                                                                                    No. of Outputs4 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max64V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max10A
                                                                                                    Power Rating800W
                                                                                                    Supply Voltage Min100VAC
                                                                                                    Supply Voltage Max250VAC
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeNGP800 Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The NGP800 DC power supply series, comprising five models with 400W or 800W, provides maximum power at a variety of operating points. The two or four 200W outputs can each supply up to 64V or up to 20A. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250V or 80A. Synchronizing your outputs, performing waveform tests and logging data for in-depth analysis all becomes easy with the R&S®NGP800 power supply series. This specific Model NGP824 provides four channels, each channel capable of providing 0V to 64V or 0A to 10A, at a total of 200W max per channel. An intuitive operating concept and a large touchscreen allow you to enter values much faster and to display statistics in real time. All NGP800 power supplies include remote sense terminals, USB and a LAN interface. Optional interfaces include a user-installable GPIB interface, a digital trigger I/O, an analog input and a wireless LAN interface, making these instruments great on the bench or in an automated test system.

                                                                                                    • 5" high-resolution touch display
                                                                                                    • FlexPower
                                                                                                    • Four power supplies in a single instrument
                                                                                                    • Parallel and series operation
                                                                                                    • Ramp function
                                                                                                    • Output delay
                                                                                                    • Arbitrary function
                                                                                                    • Remote sensing
                                                                                                    • Built-in measurements
                                                                                                    • Data logging
                                                                                                    • Protection functions
                                                                                                    • Safety limits
                                                                                                    • Digital remote control
                                                                                                    • Digital trigger I/O
                                                                                                    • Analog input

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    This specially configured unit includes the NGP824 Four Channel Power Supply with the following options pre-installed: K102: Wireless LAN remote control; K103: digital trigger I/O; K107: analog input

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    800W

                                                                                                    Supply Voltage Max

                                                                                                    250VAC

                                                                                                    Product Range

                                                                                                    NGP800 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    4 Output

                                                                                                    Output Voltage Max

                                                                                                    64V

                                                                                                    Output Current Max

                                                                                                    10A

                                                                                                    Supply Voltage Min

                                                                                                    100VAC

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (9)

                                                                                                    Declaration of Conformity EN

                                                                                                    Promotional Offers EN

                                                                                                    Reference Manuals EN

                                                                                                    Operating Instructions EN

                                                                                                    Application Note 3 EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.