| Quantity | Price |
|---|---|
| 1+ | $25,465.000 |
Product Information
Product Overview
MXO54-500 is a MXO 5 series next generation oscilloscope. It delivers breakthrough oscilloscope technology to speed up understanding and testing of electronic systems. Its specifications are industry leaders for the evolution of cutting-edge technology with swift and precise results. It is with advanced custom technology and revolutionary features are indispensable for insight into circuit behavior. With the impressive 15.6" full HD capacitive touchscreen and whisper-soft audible operating noise, it maximizes performance and minimizes power consumption. Safety standards are IEC61010-1, IEC61010-2-030, CAN/CSA-C22.2 no. 61010-1-12, UL 61010-1, CAN/CSA C22.2 no. 61010-2-030-18. Typical applications are optimizing power sequencing, debugging and validating power rails, power analysis made easy, streamline your EMI debugging, logic analysis, analyze serial buses with protocol innovation, versatile integrated arbitrary waveform generator, frequency response analysis with bode plot.
- Compelling technology blocks, accelerated insights, capture even more time
- See signals accurately, trigger on every detail, multispectral evolution
- Superior user experience, convenient access, intuitive user interface, precise digital trigger
- Adapting to your work style, sustainable performance, 18-bit architecture with HD mode
- Interfaces on front side, three USB 3.0 ports, MSO logic probes inputs
- Intuitive front panel increases productivity, sectional layout makes finding the right function easy
- Dual-path protocol analysis, capture more data packets with deep memory, customized display
- 500MHz bandwidth, 4 channels, dimension (W × H × D) is 17.51 x 12.36 x 6.02inch
- Rise/fall time (calculated) is <lt/> 1.75ns (10% to 90% at 50 ohm), 1 year warranty
- Sampling rate is 5Gsample/s maximum (digital channels), 0°C to +50°C operating temperature range
Contents
MXO 5 series next generation oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 5 Series
500MHz
500 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
4 Channel
5GSPS
700ps
MXO5, 500 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate