
| Quantity | Price |
|---|---|
| 1+ | $1,795.000 |
Product Information
Product Overview
The HMC8041-G.02 from Rohde & Schwarz is a single channel power supply with GPIB interface. It is ideal for use in development labs and industrial environments with its high energy efficiency. This linear power supply remains cool and quiet even at maximum load. Practical interfaces and connectors allow users to work quickly and convenient with HMC8041-G even in 19" racks. The power supply offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. It ensures high efficiency for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device. The LXI-compliant power supply can be controlled via LAN, USB or an optional GPIB interface.
- 100W maximum power per channel, 0 to 32V voltage output and 10A current output
- 3.5” QVGA display, high energy efficiency, low heat dissipation and quiet fans
- Low residual ripple due to linear post regulation
- Convenient parallel and serial operation via V/I tracking
- Overvoltage protection (OVP) and overpower protection (OPP) for all outputs
- FuseLink (freely combinable electronic fuses) and EasyArb function for user definable V/I curves
- EasyRamp for simulating a start-up curve (directly programmable on device)
- Operating temperature range from 0°C to +40°C
- Analogue input for external control via voltage (0V to 10V) and current (4mA to 20mA)
- Dimension of 88mm x 222mm x 280mm (H x W x D) and weight of 2.6Kg
Applications
Test & Measurement, Industrial
Contents
HMC8041-G.02 power supply, Line cord, Operating manual.
Warnings
Prior to working on the product or before product is opened, it must be disconnected from the AC supply network. Otherwise, personnel will be exposed to the risk of an electric shock.
Notes
No parts of the instruments may be cleaned with chemical cleaning agents (such as alcohol, acetone or cellulose thinner).
Technical Specifications
Programmable
0V
0A
100W
240VAC
HMC804x Series
To Be Advised
1 Output
32V
10A
100VAC
3 Years
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
