
| Quantity | Price |
|---|---|
| 1+ | $2,295.000 |
Product Information
Product Overview
The HM8143.02 from Rohde & Schwarz is an arbitrary power supply. This linear regulated, two quadrant power supply (current source and sink) features an electronic fuse (mains fuses 115VAC 2x 6A, slow blow (5mm x 20mm) and 230VAC 2x 3.15A, slow blow (5mm x 20mm)) in order to provide a better protection than current limiting. The HM8143 is not protected against reverse polarity. It offers possibility to turn ON/OFF the button beep. This programmable power supply features various different operating modes and it is equipped with a variety of safety features to prevent damage being caused to instrument by short circuits or overheating. The HM8143 can also be made to generate freely programmable waveforms within the limit values set (arbitrary mode). It comes with an USB/RS-232 interface, as an option the IEEE-488 GPIB interface is available. The power supply also features sense connectors for line loss compensation (30V channels).
- 2 x 0V to 30V/1 x 5V, 3 x 2A (maximum 130W) outputs
- 4 x 4 digits, 7-segment LED display, real time voltage and current values
- Power consumption of 300VA
- 10mV, 1mA setting and readback resolution and 4mm (0.16 in) safety sockets front connectors
- Advanced parallel (up to 6A) and serial (up to 65V) operation
- Overcurrent protection
- Operating temperature range from +5°C to +40°C
- External modulation of output voltages up to 50KHz
- 4096 points, 12bit arbitrary module
- Dimension is 75mm x 285mm x 365mm (H x W x D) and weight is 9Kg
Applications
Test & Measurement
Contents
HM8143.02 power supply, Line cord, Operating manual.
Warnings
Do not switch off the instrument, while output is still activated (LED of OUTPUT button highlighted). It may destroy device under test (DUT).
Notes
To disconnect from the mains, the low heat device socket on the back panel has to be unplugged.
Technical Specifications
Adjustable
0V
0A
130W
230VAC
-
To Be Advised
3 Output
30V
2A
115VAC
3 Years
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
