Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROBNOR
Manufacturer Part NoEL171C/1131- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN0662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.460 |
| 5+ | $32.150 |
| 10+ | $30.790 |
| 25+ | $29.240 |
| 50+ | $27.320 |
| 100+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL171C/1131- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN0662
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight1.131kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
1.131kg
SVHC
No SVHC (04-Feb-2026)
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
