Print Page
H-06-010-BK
Cable Tie, Black
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$34.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Fastest, easiest, and tidiest way to keep harnessed cords organized and coiled cables neat and ready for storage.
- Specifically designed to eliminate the frustration, inconvenience and mess associated with older cable organization methods.
- Attaches to any cable permanently, patented hook and loop and nylon tie design means they are reusable 10,000 times
- Ten pieces per package
Technical Specifications
Cable Tie Material
-
Cable Tie Length
-
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate