Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RIOTBOARD |
|---|---|
| Manufacturer Part No | RIOT-ADAPTERCopy |
| Newark Part No. | 78X5335 |
| Your Part Number |
No Longer Available
Product Information
| Manufacturer | RIOTBOARD |
|---|---|
| Manufacturer Part No | RIOT-ADAPTERCopy |
| Newark Part No. | 78X5335 |
| Silicon Manufacturer | NXP |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM9 |
| Silicon Core Number | MCIMX6S5DVM10AB |
| Silicon Family Name | i.MX6 Solo |
| For Use With | RIoT Single Board Computer |
| Kit Contents | RIoT Board Adapter |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard. The RIoTboard Adapter allows users the ability to interconnect accessories from a wide range of prominent accessory types: Arduino shields, MikroE Clicks, Pmods, RPi accessories, etc.
- Bottom-side connection to the RIoTboard’s 40-pin EXT connector (J13)
- Connector interface for Arduino UNO R3 compatible shield
- Connector interface for mikroBUSTM Click
- Connector interface for Raspberry Pi (A/B/B+) compatible accessory
- Two connector interfaces for Pmod (type 2/2A) accessories
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Core Sub-Architecture | ARM9 |
| Silicon Family Name | i.MX6 Solo |
| Kit Contents | RIoT Board Adapter |
| SVHC | To Be Advised |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | MCIMX6S5DVM10AB |
| For Use With | RIoT Single Board Computer |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
