Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $965.000 |
Price for:Each
Minimum: 1
Multiple: 1
$965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoULTRA ACQUIRE PRO
Newark Part No.04AM0376
Software TypeScan Control Software
Software Edition00.01.07.01
License TypePerpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10 Pro
For Use WithRIGOL M300 series Mainframes and Cards
Product Range-
SVHCTo Be Advised
Product Overview
ULTRA ACQUIRE PRO is a data acquisition scan control software for M300 series mainframes and cards upgrade. The ‘base’ features within Ultra Acquire are permanently enabled. However, the ‘Pro’ features will be disabled after a (15 day) trial period. Purchase this software license to enable the ‘Pro’ features, permanently. One license is required per Rigol instrument.
Technical Specifications
Software Type
Scan Control Software
License Type
Perpetual
Software Language
English
For Use With
RIGOL M300 series Mainframes and Cards
SVHC
To Be Advised
Software Edition
00.01.07.01
Media Type
Download
Supported OS
Windows 10 Pro
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
