New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    RP7150S

                                                                                                    Oscilloscope Probe, Single-Ended Active, 1.5 GHz, 30 V, 10:1

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL RP7150S
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRP7150S
                                                                                                    Newark Part No.04AM0225
                                                                                                    Product RangeRP7000S Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,520.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,520.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRP7150S
                                                                                                    Newark Part No.04AM0225
                                                                                                    Product RangeRP7000S Series
                                                                                                    Oscilloscope Probe FunctionSingle-Ended Active
                                                                                                    Bandwidth1.5GHz
                                                                                                    Input Voltage Max30V
                                                                                                    Test Probe Attenuation10:1
                                                                                                    For Use WithRIGOL DS4000 and DS6000 Series Oscilloscopes
                                                                                                    Product RangeRP7000S Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RP7150S is an active single-ended, 1.5GHz probe for 6000, 7000, and 8000 series oscilloscopes. RP7000S is a single-ended active probe solution for high frequency application. RP7000S uses plug-in probe head to optimize the performance and usability. Besides, its replaceable probe tip prolongs the service life of the probe and the spacing between probe tip and ground collar can be precisely adjusted to fit different test point spacing. RP7000S is compatible with the auto-identification port of RIGOL DS6000/DS4000 series oscilloscope and can be recognized and configured automatically by this port. Its snap-in BNC connector enables easier connection with the oscilloscope. RP7000S provides various accessories and options and multiple replaceable components which make it applicable to be used in different tests and measurements.

                                                                                                    • Rise time is <265ps
                                                                                                    • Input capacitance is <1pF, input resistance is 100kohm±2%
                                                                                                    • Input dynamic range is ±6.25V
                                                                                                    • 10:1 attenuation, ±12V offset voltage range, 70mVpp input noise, 7ns propagation delay
                                                                                                    • 30V peak CAT I maximum input voltage
                                                                                                    • Electrostatic protection > 8kV
                                                                                                    • 1.4m wire length

                                                                                                    Contents

                                                                                                    PCK100 active differential probe calibration kit x 1, RP7150S single-ended active probe amplifier x 1, Hand-held single-ended probe head x 1, 91ohm probe tip x 9, Straight acuminate ground collar x 2, Curved acuminate ground collar x 2, Straight dentiform ground collar x 2, Curved dentiform ground collar x 2, Marker rings (yellow/pink/light blue/dark blue) x 8, User’s guide x 1, Probe bag x 1, Storage box- x 1.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Single-Ended Active

                                                                                                    Input Voltage Max

                                                                                                    30V

                                                                                                    For Use With

                                                                                                    RIGOL DS4000 and DS6000 Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    1.5GHz

                                                                                                    Test Probe Attenuation

                                                                                                    10:1

                                                                                                    Product Range

                                                                                                    RP7000S Series

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.