Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoRP1300HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0219
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $243.000 |
Price for:Each
Minimum: 1
Multiple: 1
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRP1300HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0219
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth300MHz
Input Voltage Max-
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RP1300H is a High Z passive high-voltage probe.
- DC to 300MHz bandwidth
- 100:1 (fixed) attenuation, 1.2ns rise time
- 100Mohm input resistance, 5.5pF input capacitance
- 10pF ~ 35pF capacitance adjustment
- 1.35m cable length
Contents
Probe tip x 1, Hook tip x 1, Adjustment tool x 1, Locating sleeve x 1, Marker rings (green, yellow, blue, pink ) x 8, Ground lead x 1, BNC adaptor x 1, Insulating cap x 1.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
-
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
