
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $473.000 |
Product Information
Product Overview
RP1025D is a RP1000D series high voltage differential probe that can convert high differential input voltage to low voltage and display the waveforms on the oscilloscope. Its working frequency is 25MHz and it is rather suitable for large electricity test and R&D. RP1000D series high voltage differential probe is applicable to general purpose oscilloscope and the labeled attenuation ratios are those when the input impedance of the oscilloscope is 1Mohm. The attenuation ratios will double when the input impedance of the oscilloscope is 50Ω.
- X20, X50, X200 attenuation ratio
- ±2% accuracy
- Max input voltage 500V RMS (1.4kV p-p)
- Output voltage is ≤ ±6.5V
- Rise time is 14ns
- Specified external 9V DC power supply
- Power consumption<300 mA
- IEC 1010-1, CAT III, pollution degree 2 safety
- Conform to EN50081-1 and 50082-1 standards
- Probe dimension is about 8.42inch x 2.36inch x 1.37inch
Contents
High voltage differential probe, AC power adaptor conforming to the standard of the destination country, Dual-BNC coaxial cable, Dual-banana plug silicon cable, Safety IC clip, Safety alligator clip, User guide.
Technical Specifications
High-Voltage Differential Probe
1.4kV
Oscilloscopes
To Be Advised
25MHz
20x, 50x, 200x
RP1000D Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
