Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoPVP3150Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AM0164
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PVP3150 is a 150MHz passive probe with 1x:10x selector (one probe kit).
- 10:1 or 1:1 switchable
- 1Mohm(1x)/10Mohm(10x) input resistance
- 50pF(1x)/10pF(10x) input capacitance
- 150 VRMS CAT II(1x)/300 VRMS CAT II(10x) maximum rated input voltage
- Compensation range from 10pF to 25pF
- 120cm cable length
- 4.68mm probe tip diameter
- Operating temperature range from 0 to +50 °C
Contents
Probe head x 1, Hook tip x 1, Adjustment tool x 1, Marker rings x 8, Ground alligator clip x 1, Ground spring x 2, Insulation cap x 1.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300Vrms
For Use With
RIGOL Oscilloscopes
SVHC
To Be Advised
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
