Print Page
Image is for illustrative purposes only. Please refer to product description.

295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $9.470 |
| 25+ | $8.980 |
| 50+ | $8.080 |
| 100+ | $7.400 |
| 250+ | $6.630 |
| 500+ | $6.290 |
| 1000+ | $5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRTQ2106-50GCP-QACopy
Newark Part No.12AM2299
Regulator Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Output Current3A
Max Output Current3A
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Output Voltage Nom28V
Output Voltage - Nom28V
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.1MHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
3V
Output Current
3A
IC Case / Package
TSSOP-EP
Output Voltage Nom
28V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
28V
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TSSOP-EP
Switching Frequency
2.1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
