Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | TRAP-9T8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06AN1161 |
| Product Range | TRAP Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.440 |
| 5+ | $115.100 |
| 10+ | $108.760 |
| 25+ | $104.370 |
Price for:Each
Minimum: 1
Multiple: 1
$121.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | TRAP-9T8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06AN1161 |
| Product Range | TRAP Series |
| Remote Control Type | Transmitter |
| No. of Channels | 8 Channel |
| Frequency | 918MHz |
| Range | 10km |
| Product Range | TRAP Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Remote Control Type | Transmitter |
|---|---|
| Frequency | 918MHz |
| Product Range | TRAP Series |
| No. of Channels | 8 Channel |
|---|---|
| Range | 10km |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
