Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9T16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN1159
Product RangeTRAP Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.860 |
| 5+ | $91.980 |
| 10+ | $90.110 |
| 25+ | $88.230 |
| 50+ | $86.350 |
| 100+ | $84.470 |
Price for:Each
Minimum: 1
Multiple: 1
$93.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9T16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN1159
Product RangeTRAP Series
Remote Control TypeTransmitter
No. of Channels16 Channel
Frequency918MHz
Range10km
Product RangeTRAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
918MHz
Product Range
TRAP Series
No. of Channels
16 Channel
Range
10km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
