Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | SWITCHLINK-8S1IPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN2546 |
| Product Range | SWITCHLINK Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.080 |
| 5+ | $142.030 |
| 10+ | $134.970 |
| 25+ | $129.460 |
Price for:Each
Minimum: 1
Multiple: 1
$149.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | SWITCHLINK-8S1IPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN2546 |
| Product Range | SWITCHLINK Series |
| Remote Control Type | Receiver & Transmitter |
| No. of Channels | 1 Channel |
| Frequency | 868MHz |
| Range | 1km |
| Product Range | SWITCHLINK Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Remote Control Type | Receiver & Transmitter |
|---|---|
| Frequency | 868MHz |
| Product Range | SWITCHLINK Series |
| No. of Channels | 1 Channel |
|---|---|
| Range | 1km |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
