Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoPROTRAP-8S8LORACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0904
Product RangePRO TRAP Series
Your Part Number
2 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $980.540 |
| 5+ | $952.670 |
| 10+ | $924.790 |
| 25+ | $906.290 |
Price for:Each
Minimum: 1
Multiple: 1
$980.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoPROTRAP-8S8LORACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0904
Product RangePRO TRAP Series
Remote Control TypeReceiver & Transmitter
No. of Channels8 Channel
Frequency868MHz
Range10km
Product RangePRO TRAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
PRO TRAP Series
No. of Channels
8 Channel
Range
10km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
