Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoMULTILINK-8T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0786
Product RangeMULTILINK Series
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.370 |
| 5+ | $91.830 |
| 10+ | $88.290 |
| 25+ | $84.680 |
| 50+ | $82.210 |
| 100+ | $79.740 |
Price for:Each
Minimum: 1
Multiple: 1
$95.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoMULTILINK-8T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN0786
Product RangeMULTILINK Series
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency868MHz
Range3km
Product RangeMULTILINK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
MULTILINK Series
No. of Channels
1 Channel
Range
3km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
