Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoMOJO-12VCopy
Newark Part No.06AN0719
Product RangeMOJO Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.290 |
| 5+ | $33.480 |
| 10+ | $31.640 |
| 25+ | $29.780 |
| 50+ | $27.780 |
| 100+ | $27.180 |
| 250+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$35.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoMOJO-12VCopy
Newark Part No.06AN0719
Product RangeMOJO Series
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max1W
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC110V AC to 240V AC
Power Supply Output TypeFixed
Product RangeMOJO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
1W
Output Current - Output 1
83mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
110V AC to 240V AC
Product Range
MOJO Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
