Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8R1M20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05AN4936
Product RangeHORNETPRO Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.100 |
| 5+ | $134.660 |
| 10+ | $131.210 |
| 25+ | $124.330 |
| 50+ | $120.900 |
| 100+ | $117.460 |
Price for:Each
Minimum: 1
Multiple: 1
$138.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8R1M20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05AN4936
Product RangeHORNETPRO Series
Remote Control TypeReceiver
No. of Channels1 Channel
Frequency868MHz
Range200m
Product RangeHORNETPRO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver
Frequency
868MHz
Product Range
HORNETPRO Series
No. of Channels
1 Channel
Range
200m
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
