Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM20-ANT
Newark Part No.34P1448
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain3dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
3dB
Input Power
2W
Antenna Polarization
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
