Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GP-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK5963 |
| Your Part Number |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $6.480 |
| 100+ | $6.350 |
| 500+ | $6.210 |
| 1000+ | $6.080 |
| 2500+ | $5.950 |
| 10000+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GP-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK5963 |
| Protocol | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Channels | - |
| Frequency RF | - |
| Position Accuracy | 2m |
| Module Interface | UART |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Protocol | - |
|---|---|
| Supply Voltage Max | 3.6V |
| Frequency RF | - |
| Module Interface | UART |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage Min | 2.7V |
|---|---|
| No. of Channels | - |
| Position Accuracy | 2m |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
