Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA-868R-SOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC7002
Product RangeGAMMA Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 5+ | $32.560 |
| 10+ | $30.280 |
| 25+ | $29.950 |
| 50+ | $29.630 |
| 100+ | $29.300 |
| 250+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA-868R-SOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC7002
Product RangeGAMMA Series
Technical Datasheet
Modulation / Demodulation Type-
Frequency RF869.5MHz
Output Power20dBm
Output Power (VA)20dBm
Operating Voltage3.3V
Supply Current155mA
Product RangeGAMMA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modulation / Demodulation Type
-
Output Power
20dBm
Operating Voltage
3.3V
Product Range
GAMMA Series
Frequency RF
869.5MHz
Output Power (VA)
20dBm
Supply Current
155mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
