Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.870 |
| 5+ | $30.990 |
| 10+ | $29.110 |
| 25+ | $28.400 |
| 50+ | $27.910 |
| 100+ | $27.420 |
| 250+ | $26.720 |
Price for:Each
Minimum: 1
Multiple: 1
$32.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8TL1
Newark Part No.78AK5896
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency868MHz
Range200m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
-
No. of Channels
1 Channel
Range
200m
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
