Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBAC-SMAMRP-SMAFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 05AN4233 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 10+ | $21.050 |
| 100+ | $18.320 |
| 500+ | $16.660 |
| 1000+ | $16.330 |
| 2500+ | $15.990 |
| 10000+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBAC-SMAMRP-SMAFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 05AN4233 |
| Cable Length - Imperial | 4.9ft |
| Cable Length - Metric | 1.5m |
| Coaxial Cable Type | RG174 |
| Connector Type A | SMA RP Straight Plug |
| Connector Type B | SMA Socket |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Length - Imperial | 4.9ft |
|---|---|
| Coaxial Cable Type | RG174 |
| Connector Type B | SMA Socket |
| Jacket Color | - |
| SVHC | No SVHC (25-Jun-2025) |
| Cable Length - Metric | 1.5m |
|---|---|
| Connector Type A | SMA RP Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
