Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-UFL-UFL1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 09AN1623 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.810 |
| 100+ | $2.430 |
| 500+ | $2.200 |
| 1000+ | $2.100 |
| 2500+ | $1.990 |
| 10000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-UFL-UFL1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 09AN1623 |
| Cable Length - Imperial | 3.9" |
| Cable Length - Metric | 100mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | U.FL Right Angle Plug |
| Connector Type B | U.FL Right Angle Plug |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Length - Imperial | 3.9" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | U.FL Right Angle Plug |
| Jacket Color | - |
| SVHC | No SVHC (25-Jun-2025) |
| Cable Length - Metric | 100mm |
|---|---|
| Connector Type A | U.FL Right Angle Plug |
| Impedance | 50ohm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
