Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-SMAM-SMAM30Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 05AN4229 |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.820 |
| 10+ | $25.850 |
| 100+ | $22.480 |
| 500+ | $20.440 |
| 1000+ | $20.030 |
| 2500+ | $19.620 |
| 10000+ | $19.210 |
Price for:Each
Minimum: 1
Multiple: 1
$29.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-SMAM-SMAM30Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 05AN4229 |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Coaxial Cable Type | RG58 |
| Connector Type A | SMA Plug |
| Connector Type B | SMA Plug |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Length - Imperial | 11.8" |
|---|---|
| Coaxial Cable Type | RG58 |
| Connector Type B | SMA Plug |
| Jacket Color | - |
| SVHC | No SVHC (25-Jun-2025) |
| Cable Length - Metric | 300mm |
|---|---|
| Connector Type A | SMA Plug |
| Impedance | 50ohm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
