Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAF-MCXMR
Newark Part No.78AK3244
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Cable Length - Imperial0.656ft
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Socket
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Socket
Impedance
50ohm
Product Range
-
Cable Length - Imperial
0.656ft
Coaxial Cable Type
RG174
Connector Type B
MCX Right Angle Plug
Jacket Color
Transparent
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate