Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $11.230 |
| 25+ | $10.170 |
| 50+ | $9.530 |
| 100+ | $8.900 |
| 250+ | $7.410 |
| 500+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GPSC-SMA
Newark Part No.49AC3121
Antenna TypeMiniature
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic
Gain4dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Miniature
Frequency Max
1.57542GHz
Gain
4dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate