Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-9COIL17Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 06AN1409 |
| Your Part Number |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.300 |
| 100+ | $2.920 |
| 500+ | $2.700 |
| 1000+ | $2.620 |
| 2500+ | $2.510 |
| 10000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-9COIL17Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 06AN1409 |
| Antenna Band | - |
| Antenna Type | Coil |
| Frequency Range | 915MHz |
| VSWR | 2.0 |
| Gain | 3dBi |
| Antenna Mounting | PCB |
| Product Range | - |
| Protocol | IoT |
| Operating Temperature Min | -45°C |
| Operating Temperature Max | 90°C |
| Antenna Polarization | Omni |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 915MHz |
| Gain | 3dBi |
| Product Range | - |
| Operating Temperature Min | -45°C |
| Antenna Polarization | Omni |
| Antenna Type | Coil |
|---|---|
| VSWR | 2.0 |
| Antenna Mounting | PCB |
| Protocol | IoT |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
