Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | AI-WB2-01MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78AK2519 |
| Product Range | Ai-WB12 Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.220 |
| 100+ | $6.110 |
| 500+ | $5.540 |
| 1000+ | $5.440 |
| 2500+ | $5.430 |
| 10000+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | AI-WB2-01MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78AK2519 |
| Product Range | Ai-WB12 Series |
| Frequency RF | 2.4835GHz |
| Module Interface | ADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART |
| Module Applications | Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields |
| Product Range | Ai-WB12 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Frequency RF | 2.4835GHz |
|---|---|
| Module Applications | Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields |
| SVHC | No SVHC (27-Jun-2024) |
| Module Interface | ADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART |
|---|---|
| Product Range | Ai-WB12 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
