Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-TNCM-TNCF90Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0115
Your Part Number
10 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.930 |
| 10+ | $12.090 |
| 25+ | $11.740 |
| 50+ | $10.600 |
| 100+ | $9.980 |
| 250+ | $8.780 |
| 500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-TNCM-TNCF90Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0115
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeTNC
Convert To GenderReceptacle
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
