Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-TNCFRP-TNCMRP90Copy
Newark Part No.05AN3956
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $7.460 |
| 30+ | $6.790 |
| 50+ | $6.320 |
| 100+ | $5.890 |
| 250+ | $4.950 |
| 500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-TNCFRP-TNCMRP90Copy
Newark Part No.05AN3956
Convert From Coax TypeTNC RP
Convert From GenderJack
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
TNC RP
Convert To Coax Type
TNC RP
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
