Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | 118C3ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 71P4698 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.720 |
| 5+ | $96.270 |
| 10+ | $93.820 |
| 25+ | $83.890 |
| 50+ | $82.210 |
| 100+ | $80.530 |
Price for:Each
Minimum: 1
Multiple: 1
$98.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | 118C3ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 71P4698 |
| Technical Datasheet | |
| Remote Control Type | Receiver & Transmitter |
| No. of Channels | 3 Channel |
| Frequency | 433.92MHz |
| Range | 100m |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Remote Control Type | Receiver & Transmitter |
|---|---|
| Frequency | 433.92MHz |
| Product Range | - |
| No. of Channels | 3 Channel |
|---|---|
| Range | 100m |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
