Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9C102PIZCopy
Newark Part No.95M0332
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C102PIZCopy
Newark Part No.95M0332
Product RangeSingle 100-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance1kohm
Control Interface3 Wire, Serial
No. of PotsSingle
Track TaperLinear
Supply Voltage Min4.5V
Resistance Tolerance± 20%
Supply Voltage Max5V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
3 Wire, Serial
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
-
End To End Resistance
1kohm
No. of Pots
Single
Supply Voltage Min
4.5V
Supply Voltage Max
5V
No. of Pins
8Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
