Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 2+ | $1.410 |
| 4+ | $1.330 |
| 6+ | $1.210 |
| 10+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG51003V
Newark Part No.13AM6527
IC TypePMIC with High PSRR
Supply Voltage5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators3
No. of Regulated Outputs3
IC Case / PackageTQFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC with High PSRR
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
14Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
3
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability