
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
Product Information
Product Overview
SLG47105V-EVB is an evaluation board for SLG47105V. Developed for testing designs with all features and high current loads. SLG47105 combines mixed-signal logic and high-voltage H-bridge functionality in a tiny 2 x 3 mm QFN package. One time programmable (OTP) Non-Volatile Memory (NVM) stores user-defined solutions in the form of interconnections of internal logic, I/O pins, and macrocells. Integrated dual H-Bridge/quad Half-Bridge functionality allows driving different loads up to 2A per output with up to 13.2V voltage. The SLG47105 advanced PWM macrocells provide the ability to drive multiple motors with different PWM frequencies and duty cycles. Low idle current consumption in combination with a compact size further extends the field of possible applications. This highly versatile device allows a wide variety of mixed-signal functions to be designed alongside with high-voltage capabilities within a tiny and thermally efficient IC.
- Up to 13.2V high voltage and up to 2A high current drive GPOs
- Full H-bridge and independent half-bridge control
- Flexible 8-bit PWMs macrocells
- Constant current regulation
- Constant voltage regulation
- I2C control
- Undervoltage lockout, overcurrent protection, thermal shutdown
- One time programmable non-volatile memory
- Low current consumption (nA level)
Technical Specifications
Evaluation Test Board
-
Renesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
