Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
SLG46534V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine in STQFN-14 package. SLG46534 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46534. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Nineteen combination function macrocells, asynchronous state machine
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- Eight byte RAM + OTP user memory
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix with ASM
No. of LUTs
17LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46534V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
12GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-14 (2mm x 2.2mm)
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate