Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTKA211320DE0030BUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK3130
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.680 |
Price for:Each
Minimum: 1
Multiple: 1
$85.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA211320DE0030BUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK3130
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA211320
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board RAA211320
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
RTKA211320DE0030BU is a RAA211320 TSOT23-6 evaluation board that provides a quick and comprehensive platform for evaluating the performance features of RAA211320 buck regulator. Protection includes Low-Side Overcurrent (LSOC) limit, input Undervoltage Lockout (UVLO), Over-Temperature Protection (OTP), Output Undervoltage Protection (OUVP) with hiccup mode.
- Input voltage range from 4.5V to 30V, output voltage is 3.3V
- Up to 2A output current capability, 400μA quiescent current
- Operating temperature range from -40°C to +125°C
- Integrated high-side (125mohm) and low-side (75mohm) MOSFETs
- Minimum on-time of 70ns, minimum off-time of 225ns
- 0.765V reference voltage with 2% accuracy, PFM mode under light load condition
- Current mode Constant On-Time (COT) control with internal compensation
- Internal 0.8ms soft start time
- Accurate EN threshold, 6 LD TSOT23 package
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RAA211320
Automotive Qualification Standard
-
Silicon Core Number
RAA211320
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
