Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK9RZN2H0S00000BJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06AN1073
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,047.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,047.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9RZN2H0S00000BJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06AN1073
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-R52
Silicon Core NumberR9A09G087M44GBG
Kit ContentsEvaluation Board R9A09G087M44GBG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK9RZN2H0S00000BJ is a RZ/N2H-EVKIT evaluation board kit for RZ/N2H MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. This board includes rich functional ICs such as Gigabit Ethernet PHY, non-volatile memory and LPDDR4 memory, and you can evaluate various functions of RZ/N2H without an extension board. In addition, by expanding the inverter board, it is also possible to realize multi-axis motor control. This board is equipped with all of the circuits that are required for operating the microprocessor.
- On-board RZ/N2H MPU 576-pin (R9A09G087M44GBG)
- Micro SD card slot, SD card slot and PCIe connector
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- The pin header enables users to freely combine with the user's hardware system and evaluate RZ/N2H
- Programming of a Renesas microprocessor
- Debugging of user code
- User circuits for switches, LEDs, and potentiometers
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-R52
Kit Contents
Evaluation Board R9A09G087M44GBG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A09G087M44GBG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
